2,500 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.342 |
| 10+ | $0.291 |
| 25+ | $0.249 |
| 50+ | $0.230 |
| 100+ | $0.213 |
| 250+ | $0.194 |
| 500+ | $0.188 |
| 1000+ | $0.184 |
Información del producto
Resumen del producto
The 19216-0005 is a Multi-lock Connector Splice made of copper with tin plated finish for 22 to 18AWG wire. This 19216 series splice comes with polypropylene insulation and closed barrel. Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job.
- UL94V-0 Flammability rating
- 600V Maximum voltage
Especificaciones técnicas
Serie Multi-Lock 19216
22
-
Rojo
Cobre
Crimpado
18
Empalme de Derivación
PP (Polipropileno)
No SVHC (04-Feb-2026)
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto