| Cantidad | Precio en USD |
|---|---|
| 20+ | $34.530 |
| 25+ | $34.120 |
| 50+ | $33.700 |
| 100+ | $33.290 |
Información del producto
Resumen del producto
GraphiteTIM(Compressible Type) is a graphite sheet that is dedicated for use as a thermal interface material.<{GetAttribute ReturnCharacterConversion}>The GraphiteTIM(Compressible Type) has very high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage, and distortion of targets/substrates. Excellent heat resistance and reliability of the GraphiteTIM help obtaining longer service life and higher performance of various components, such<{GetAttribute ReturnCharacterConversion}>as power modules.<{GetAttribute ReturnCharacterConversion}>The GraphiteTIM(Compressible Type) is cost-saving, because it mayallow you to reduce your existing processes. Unlike grease, there is nonecessity for printing process, since it is a sheet-type product.There are no problems that are found in grease and phase change materials in the GraphiteTIM, which makes it excellent TIM.
- Thermal resistance: 0.2K∙cm<sup>2</sup>/W (600 kPa)
- To draw a good thermal resistance from sheet, pressure the GraphiteTIM
- A close adherence would make the product fit into the uneven part and enhance the performance
- Thermal Conductivity: X-Y direction 400W/mK, Z direction (28W/mK)
- Compressibility: % (600k Pa)
- High and long term reliability: operating temperature range –55°C to 400°C
Especificaciones técnicas
950
70
-
115
No SVHC (25-Jun-2025)
Lámina de Grafito
-
180
-
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto