| Cantidad | Precio en USD |
|---|---|
| 48+ | $209.270 |
Información del producto
Resumen del producto
The 5100N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation
- Connection via 22AWG single wires
- Speed signal
- Go/No-go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM Control input (standard)
- Analogue control input
- Moisture protection
- Salt spray protection
Especificaciones técnicas
12V
Cuadrado
135mm
Rodamiento de bolas
250m³/h
48dBA
2900rpm
-
4.167m³/min
No SVHC (25-Jun-2020)
12VDC
DC
38mm
147.1CFM
147.1CFM
9.5W
2 Cables Conductores
IP20
Serie 5100N
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto