¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $54.170 |
| 5+ | $53.870 |
| 10+ | $53.570 |
| 25+ | $53.280 |
| 50+ | $52.980 |
| 100+ | $52.680 |
| 250+ | $52.390 |
Información del producto
Resumen del producto
The 600N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- Exhaust over struts direction of air flow
- Clockwise direction of rotation
- Connection via 22AWG single wires
- Speed signal
- Go/No-Go alarm
- Moisture protection
Especificaciones técnicas
12
Cuadrado
60
27.1CFM
27.1
37
5600
-
0.767
Lead
DC
12VDC
25
Rodamiento de bolas
46m³/h
2
2 Cables Conductores
IP20
Serie 600N
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto