64 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $19.850 |
| 5+ | $18.830 |
| 10+ | $17.630 |
| 25+ | $16.470 |
| 50+ | $15.230 |
| 100+ | $14.390 |
| 250+ | $13.280 |
Información del producto
Resumen del producto
The MFB40H12 is a 12VDC high-tech miniature brushless high reliability Axial Fan with ball bearing and wire leaded power connection. Remarkable air flow performance despite its small height of 10mm only, extremely low power. This fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock. Its extremely robust and torsionally rigid plastic housing of PBT (UL E54695) with narrow tolerances of special steel, polyester-based PCB (UL E44247) and absolute reliability due to 100% burn-in.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -40 to 85°C temperature range
- 6100RPM ±20% Rotor speed
- 28Pa Maximum air pressure
Especificaciones técnicas
12
40
Ball Bearing
24
6100rpm
40
-
28Pa
No SVHC (16-Jul-2019)
Square
10
6.54
-
3 Lead Wires
-
0.185
Brushless
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto