Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 10+ | $241.990 |
Información del producto
Resumen del producto
The R2E133 series AC Centrifugal Fan is available with backward curved blades. The outstanding feature of the external rotor motors is their compact flat design which results from integrating the external rotor motor into the impeller. "Blowers" refers to devices with scroll housing, while centrifugal fans are shipped without scrolls. More power centrifugal fans with backward curved blades are used primarily for intake suction and do not require a scroll housing. They have high hydraulic efficiency. Their characteristic features are a low noise level. Relatively small air flow with a high increase in static pressure and space-saving application.
- 7 Blades
- Clockwise direction of rotation
- Class B insulation
- Continuous mode of operation
- Maintenance free ball bearings
- IP44 Protection rating
Especificaciones técnicas
Impulsor Motorizado
AC
91mm
280m³/h
4.67m³/min
Rodamiento de bolas
36W
IP22
230VAC
133mm
165CFM
165CFM
55dBA
3 Cables Conductores
Serie R2E133
No SVHC (25-Jun-2020)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto