36 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $138.980 |
| 5+ | $130.380 |
| 10+ | $121.780 |
| 25+ | $118.240 |
| 50+ | $115.880 |
| 100+ | $113.520 |
| 10000+ | $111.150 |
Información del producto
Resumen del producto
The RL90AC series compact AC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP (PBT) Scroll housing, GRP (PA) impeller and sheet steel housing base
- Connection via 2 single wires
- Clockwise direction of rotation
- Forward-curved impeller
- Moisture protection
- Salt spray protection
Especificaciones técnicas
Centrífugo
AC
37
42m³/h
0.7
Rodamiento de bolas
19.5
IP20
115
120.6
24.7
24.7CFM
62
2 Cables Conductores
Serie RL 90
Lead (14-Jun-2023)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto