¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $73.490 |
Información del producto
Resumen del producto
NEB-FLT-1036 is an ILLUMATRACE™ BLOOD TRACKER flashlight. This cutting-edge, patent-pending technology revolutionizes blood trail detection, illuminating the path to your trophy with alternating strobes that enhance blood visibility against all terrains and backgrounds. With dual light modes, swiftly switch between white light for general path illumination and the precision of blood tracking mode. The Mode Selector Dial allows quick startup in your chosen mode, offering three blood tracking strobe rates to tailor to your visual preference and the hunting conditions. Boasting a remarkable range of 262-292 feet, the ILLUMATRACE BLOOD TRACKER thrives in both open and dense woodland terrains, ensuring successful tracking and a triumphant return to camp. As a waterproof, impact-resistant, lightweight, and USB-C rechargeable device, it offers cost-efficiency across hunting seasons.
- Adaptive strobe rates: S1, S2 & S3, IP67 waterproof rating
- lightweight impact-resistant
- Aircraft-grade aluminum construction
- Sturdy belt clip
- 4000mAh Li-ion battery
- Non-slip Grip
- USB-C rechargeable
- 1-year warranty
- Dimensions (L X WX H) is 7.48 x 2.12 x 2.12inch
Contenido
Flashlight, 1x Detachable lanyard. 1x Removable belt clip, 1x USB-A to USB-C cable.
Especificaciones técnicas
Linterna de Bolsillo
170lm
Batería Ion de Litio
ILLUMATRACE Series
-
80m
Aluminio
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto