| Cantidad | Precio en USD |
|---|---|
| 1+ | $90.340 |
| 5+ | $84.740 |
| 10+ | $67.260 |
| 25+ | $65.910 |
| 50+ | $64.560 |
| 100+ | $63.220 |
| 250+ | $61.870 |
Información del producto
Alternativas para el número de pieza DG115-SI
1 producto (s) encontrado (s)
Resumen del producto
The DG115-SI is a 6-outlet gray Waber-by-Tripp Lite Power Strip offers a convenient method of power distribution and surge suppression. Includes 6 NEMA 5-15R output receptacles, 6ft AC line cord and keyhole mounting tabs for installation in a wide variety of applications. The industrial surge protector protects connected equipment from transient surges and line noise with built in surge suppression rated at 2100 joules. The corded, multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. It features metal housing, lighted power switch with integrated 15A resettable circuit breaker.
- Lighted combination power switch with integrated circuit breaker
- Keyhole mounting tabs
- All metal housing
- Visual surge indication
- Protection present (green) diagnostic LEDs
- NEMA 5-15P input plug
Contenido
DG115-SI Power strip, Instruction manual.
Especificaciones técnicas
6Tomacorrientes
15A
NEMA 5-15P
39kA
-
NEMA 5-15R
120V
1.8m
2100J
No SVHC (08-Jul-2021)
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto