Información del producto
Resumen del producto
The EDM6070AR-01 is an ARM based Single Board Computer (SBC), designed & developed by element14. It comprises of a 7” LCD display and touch screen assembly, integrated with multi-functional embedded hardware based on ARM9 AT91SAM9X35 industrial processor. The EDM6070AR-01 is a fully integrated Embedded Display Module solution for a variety of embedded control HMI applications, ready to drop into your product with negligible integration effort, OR to just wrap an enclosure around, add a software application and become your finished product.
Contenido
MINI6935 CPU process board based on AT91SAM9X35 MCU, Expansion base board, 7” touchscreen LCD display, Product DVD/CD includes BSP, demo application & technical documentation.
Especificaciones técnicas
Atmel
AT91SAM9xxx
ARM9
Tarjeta Base, Módulo de Núcleo de CPU MINI6935, Pantalla LCD Táctil de 7", CD
To Be Advised
32bit
ARM
AT91SAM9X35
-
Legislación y medioambiente
RoHS
Certificado de conformidad del producto