| Cantidad | Precio en USD |
|---|---|
| 1+ | $225.120 |
Información del producto
Resumen del producto
OM-HL-SH-EX is a single channel handheld USB temperature & humidity logger with IP65 external probe (3 meter long). It can be used for a wide range of logging applications including coolers, freezers, greenhouses, museums, laboratories, shipping containers, warehouses, environmental monitoring and food storage. With 100~200ms sensor response time, this data logger is capable of sampling as fast as 1 second and logging between once every 2 seconds to 24 hours. Excellent user experience and cost effectiveness makes this OM-HL-SH series one of the best temperature/humidity logging solutions in the market.
- Temperature range from -40 to 85°C (-40 to 185°F) with ±0.5°C accuracy
- Humidity range from 0-100% RH with ±5% RH accuracy
- 43,000 temperature & 43,000 humidity measurements in memory
- Pocket size & LCD screen size: 37 x 17mm
- Adopt high quality sensors with fast response and high accuracy
- Transfer logging data to PC through free software and can be saved in formats to ensure data safety
- Dimension is 3.6 x 2.2 x 0.78" (L x W x dia)
Contenido
Single channel handheld USB temperature & humidity logger, 2 AAA batteries, USB cable, and Mini CD including operator's manual, PC software, Software guidance.
Especificaciones técnicas
Temperatura y Humedad
-
USB
OM-HL-SH Series
1 Canal
43K Muestreos
LCD
No SVHC (17-Jan-2022)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto