| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,013.730 |
Información del producto
Resumen del producto
IS2-THB-B is an iServer 2 – virtual chart recorder basic. The iServer 2 virtual chart recorder offers an intuitive way to collect and display live sensor readings through a web-based user interface or by integrating the device into an existing Omega Link Ecosystem. The iServer 2 probe variant is packaged in a rugged, compact, stainless-steel housing designed for industrial applications and comes in Omega Link Smart Probe. The iServer 2 is great for monitoring temperature in applications such as clean rooms, computer rooms, HVAC systems, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, farm animal shelters, greenhouses, pharmaceutical, food processing and storage, and many more.
- Intuitive built-in web server with live charting
- Internal data storage up to 11GB
- Compatible with the Omega Link Ecosystem
- Simple to install and use
- USB interface for easy local configuration and data extraction
- Power: AC to 12VDC adaptor
- Internal data storage up to 10 years
- A fully configurable alarm system
- Dimension of base device is 4" L x 6.13" W x 12.99" H not including bracket and M12 connector
Especificaciones técnicas
1 Canal
-
-
13
4
No SVHC (17-Jan-2022)
-
-
-
6.13
iServer 2 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto