| Cantidad | Precio en USD |
|---|---|
| 1+ | $708.020 |
| 5+ | $693.860 |
| 10+ | $679.700 |
| 25+ | $665.540 |
| 50+ | $651.380 |
Información del producto
Resumen del producto
RH550 is a humidity/temperature chart recorder with touch screen. It simultaneously datalog and monitor relative humidity, temperature, and calculated dewpoint on Extech’s RH550 chart recorder with large 7" (178 mm) programmable touch-screen. Features live or user scheduled recording time and programmable Min/Max alarm set points. Built-in stand for desktop or use the included bracket for wall mount. Includes field-replaceable probe that can be attached on the monitor or on a ~6.5 ft (2 m) cable.
- Internal 16GB memory stores up to 20,000 data points in CSV format, transferable to PC via USB port
- User selectable 1 second to 24 hour sampling rate
- Audible and visual alarm with Hi/Low set points
- View recorded alarm values by date sorting or by temperature and humidity values
- Memory progress bar indicates used memory and percentage of free memory remaining
- Recall saved data files using history mode
- MIN/MAX records minimum and maximum values for all 3 units of measure
- Field-replaceable probe does not require recalibration
- Up to 3 probe cables (RH550-C) can be connected together (one is included)
- Dimension of tablet: 7.8 x 4.6 x 1" (198 x 118 x 25.7mm), viewable screen: 7" (178mm)
Contenido
Humidity/temperature chart recorder with touch screen, Built-in stand, Wall mount bracket, Detachable probe (RH550-P), Probe cable (RH550-C), USB cable, Universal adaptor with multi-plugs (US, EU, UK, AU), Internal rechargeable lithium polymer battery.
Especificaciones técnicas
-
-
0.1
198
-
-
-
118
25.7
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto