Información del producto
Resumen del producto
The MR2 from NTI is a minirator, analogue audio signal generator. This minirator MR2 is a powerful audio generator offering a full range of useful analogue test signals for calibration, maintenance and repair of professional audio equipment. The rotary settings wheel combined with surrounding fast access function keys enables instant and intuitive operation without compromising fi ne adjustment capabilities. Instrument operation is further enhanced with a backlit LCD, illuminated mute button, safety hand strap, jack for external DC power supply and an USB interface for firmware updates.
- Sine wave, sweeps, noise & more
- Frequency resolution to 0.01Hz
- External power & USB connector
- Backlight for LCD & mute key
- Output level of +8dBu max
- THD+N < -90dB (0.003%)
- Balanced XLR, unbalanced RCA, phantom power resistant output
- 3 x AA alkaline dry cells or rechargeable equivalents, battery life of 20h typical
- Graphical with back light display, 3/10/30/60minutes auto power off
- Dimensions is 147mm x 74mm x 41mm (LxWxH), weight of 250g (9oz) include batteries
Aplicaciones
Procesado de Señal
Contenido
Minirator MR2, Mains power adapter, Belt pouch, Calibration certificate.
Especificaciones técnicas
Audio
-
-
USB
2 Canales
20kHz
1 Año
No SVHC (27-Jun-2018)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto