¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $30,772.030 |
Información del producto
Resumen del producto
FLUKE-1760 US is a three-phase power quality recorder. It is an ideal portable instrument for power quality experts. It is fully compliant to IEC 61000-4-30 Class-A, for advanced power quality analysis and consistent compliance testing. Designed for analysis of utility and industrial power distribution systems, in medium- and low-voltage networks, the Fluke 1760 provides the flexibility to customize thresholds, algorithms, and measurement selections. It captures the most comprehensive details on user-selected parameters and allows for later analysis and reporting.
- GPS time synchronization: correlate data with event/datasets from other instruments with precision
Especificaciones técnicas
Corriente, Frecuencia, Armónicos, Potencia, Factor de Potencia, Voltaje
100mV to 1kV
325mm
65mm
No SVHC (15-Jun-2015)
8 Canales
-
300mm
-
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto