| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,127.500 |
Información del producto
Resumen del producto
6424 is a digital ground resistance tester. It performs 3-pole ground resistance, 2-pole resistance, AC voltage and current (accessory MN72 probe needed) measurements. This direct reading tester is auto-ranging, so it automatically seeks out the optimum measurement range. It is easy to use - simply connect the leads, press to measure, and read. The large LCD also indicates low battery status and overrange. It comes with (3) safety color-coded terminals to aid in easy hookup, measure voltage up to 600V AC/DC and AC current up to 60A with the optional current probe Model MN72. It is powered by (6) 1.2V AA NIMH rechargeable batteries.
- Simple one-button operation reduces errors; test button turns green when measurement stabilizes
- 2P resistance up to 50kohm, 3P ground resistance up to 50kohm for resistive terrain
- Automatic hold function retains the last stable reading, ensuring valid measurements
- Automatic test frequency between (128 and 256) Hz, providing stable results in adverse environments
- Powers up in 2 pole mode – automatically checks the injector lead when connected to H auxiliary rod
- Stores three measurements with average & % deviation to quickly verify test results
- Built-in test lead compensation capability – improves the accuracy of low resistance measurements
- Stores (52, 62 and 72) % measurements – eliminates errors in determining the ground resistance
- Battery recharging via AC adapter, USB or vehicle DC port
- Dimension is 8.78 x 4.96 x 2.75in
Contenido
Digital ground resistance tester, Carrying bag, (6) 1.2V AA NiMH rechargeable battery (not installed), USB to wall charger (5V, 2A), USB charger cable, User manual.
Especificaciones técnicas
Voltaje CA, corriente CA, resistencia de tierra de 2 y 3 polos
256
No SVHC (16-Jul-2019)
0.05ohm a 50kohm
-
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto