Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $9,125.000 |
Información del producto
Resumen del producto
TC640 THERMAL CAMERA is an expert level handheld infrared thermal camera designed for demanding inspection and diagnostic applications. It features a high-sensitivity IR detector with a maximum thermal resolution of 640 × 480, a 13 MP visible light camera, and five focus modes for precise image capture. Engineered specifically for industrial use, the TC640 enables users to clearly visualize high-definition thermal images and detailed temperature data of target objects. Its 9 Hz infrared frame rate provides fast and accurate temperature measurement of moving targets, enabling more detailed analysis and efficient fault diagnosis. The TC640 is ideal for a wide range of applications, including electrical circuits, distribution boards and cabling, commercial and industrial electrical circuits, industrial distribution boards, motor, generator, and rotating machinery maintenance, power generation and substations, air conditioning maintenance, CHP systems, commercial heating systems etc.
- Algorithms for pixel point details and hidden hazards
- Video streaming, real-time data transmission with PC analysis software
- IP54 waterproof and dustproof and 2m drop resistance with military-grade quality
- OTA online upgrades to keep the device up to date
- 4.3” LCD color touchscreen
- IR, VIS, PIP, MIF temperature details, -20°C~550°C temperature measurement
- Laser ranging, share files via mobile app
- Built-in Wi-Fi module for easy transfer of images to cloud and remote instant download & analysis
- 292 x 125 x 125mm (11.50" x 4.92" x 4.92") size
- 2 years camera, 1year battery warranty
Contenido
TC640 thermal camera (with lens), Lens front and back cover, Lithium-ion battery (2 pcs), Soft protective case that fits inside hard transport case, Desktop charger, Power adapter, Adapter plug, USB-C to USB-C cable, USB-A to USB-C cable, RJ45 Ethernet patch cable, USB-C to Ethernet adapter, SD card (64 GB), Wrist strap, Shoulder strap, Quick start guide, Calibration certificate.
Especificaciones técnicas
-20
640 x 480
25° x 19°, 24° x 18°
30
-
550
0.03
150
2 Años
No SVHC (12-Jan-2017)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto