Información del producto
Resumen del producto
The FLIR E95-42 from Flir Systems is a FLIR Exx series advanced high IR resolution 464 x 348 (161,472 pixels) thermal imaging camera with 42° interchangeable lenses. The pistol-grip thermal camera offers the superior resolution and range performance needed to quickly identify hot spots and discover potential points of failure in electrical distribution and mechanical systems. It detects temperature differences down to 30mK for immediate identification of failing components. It features 4inch 640 x 480 optically-bonded PCAP touchscreen, convenient menu buttons makes easy to navigate and operate the camera with one hand and laser-assisted autofocus responds instantly to movement, maintaining focus even in cluttered surroundings. It has USB 2.0, Bluetooth, Wi-Fi, USB Type-C communication interface and connects over Wi-Fi to mobile devices or via METERLiNK to FLIR clamps and multimeters.
- Object temperature range from -20°C to 120°C, 0°C to 650°C, 300°C to 1500°C
- Time-lapse (infrared) is 10sec to 24hours, 3 in live mode spotmeter and area
- Uncooled microbolometer 17μm detector type & pitch, 7.5-14μm spectral range, 30Hz image frequency
- 5MP 53° x 41° FOV digital camera, streamlined reporting features, 1-4x continuous digital zoom
- Infrared, visual, MSX and picture-in-picture image modes, removable SD card (8GB), JPEG image format
- Interchangeable lenses from wide angle to telephoto offer complete coverage of near and far targets
- Lenses auto-calibrate with camera for the most precise temperature readings
- MSX image enhancement adds the depth and detail to image
- Lenses auto-calibrate with camera for the most precise temperature readings
- Operating temperature range from -15°C to 50°C, dimension is 27.8cm x 11.6cm x 11.3cm, weight is 1Kg
Aplicaciones
Test y Medida, Imagen, Vídeo y Visión
Contenido
Infrared camera with lens, Battery (2 ea), Battery charger with power supply, Front lens and light protection, Straps (hand and wrist), Lanyards, Lens caps (front and rear), Lens cleaning cloth, 15W 3A power supply, Printed documentation, 8GB SD card, Torx screwdriver, Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).
Especificaciones técnicas
-20°C
464 x 348
42° x 32°
30Hz
Serie Exx-Series
120°C
0.03°C
500mm
2 Años
No SVHC (17-Dec-2015)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto