¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $23,041.200 |
Información del producto
Resumen del producto
PICOSCOPE 9402-16 is a PicoScope 9400 series sampler extended real-time oscilloscope (SXRTO). The PicoScope SXRTO offers random sampling, which can readily analyze high-bandwidth applications that involve repetitive signals or clock-related streams. The SXRTO is fast, with quick generation of random sampling waveforms, persistence displays and statistics. Typical applications include telecom and radar test, service and manufacturing, optical fiber, transceiver and laser testing (optical to electrical conversion not included), RF, microwave and gigabit digital system measurements, signal, eye, pulse and impulse characterization, precision timing and phase analysis, digital system design and characterization, eye diagram, mask and limits test up to 8Gb/s, clock and data recovery at up to 8Gb/s, Ethernet, HDMI 1, PCI, SATA and USB 2.0, semiconductor characterization, signal, data and pulse/impulse integrity and pre-compliance testing.
- 2 input channels, 16GHz bandwidth
- 22ps transition time and 2.5TS/s (0.4ps resolution) random equivalent-time sampling
- 12-bit 500MS/s ADCs
- Intuitive and configurable touch-compatible Windows user interface
- Comprehensive built-in measurements, zooms, data masks and histograms
- Recovered clock and data outputs
- Normal operation temperature range from +5°C to +40°C
- Complies with CFR-47 FCC (EMC), EN61326-1:2013 (EMC) and EN61010-1:2010 (LVD)
- Power supply voltage is +12V ±5%
- Dimension (W × H × D) is 6.29" × 2.16" × 8.66"
Contenido
PicoScope 9400 series sampler-extended real-time oscilloscope (SXRTO), PicoSample 4 software supplied on USB stick, Quick start guide, 12V power supply, IEC inlet, 4 x localized IEC mains leads (UK, EU, US, Australia/New Zealand), 1.8m USB cable, PicoWrench N/SMA/PC3.5/K combination wrench, Storage/carry case.
Especificaciones técnicas
PicoScope 9400 Series
16
250 kpts
OSC, Software on USB Stick, QSG, Power Supply, Leads, USB Cable, PicoWrench N/SMA/PC3.5/K, Storage
USB
2 Canales
2500
21.9
5 Años
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Productos relacionados
7 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto