42AG
Calibrador, 1kHz, 114dB, Multifunción, Sonido, 95 mm, 52 mm, 41 mm, ± 2°C, 125 g
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2,261.690 |
| 5+ | $2,175.760 |
| 10+ | $2,133.610 |
| 25+ | $2,090.000 |
| 50+ | $2,019.250 |
Información del producto
Resumen del producto
42AG is a multifunction sound calibrator. It is a portable, battery-operated precision microphone calibrator. The calibrator can be used directly on 1" microphones. Adapters for calibrating 1/2" (factory mounted), 1/4" and 1/8" microphones are included. It can produce a sinusoidal signal of 250Hz or 1kHz at 94dB or 114dB. For documentation purposes, 42AG provides display of the environmental conditions: ambient air pressure, temperature. The sound is generated by a small loudspeaker integrated into the acoustic coupler. An internal reference microphone measures the level in the coupler and a feedback circuit automatically adjusts the level. Therefore, the calibration level is virtually independent of ambient conditions like temperature, atmospheric pressure, and humidity within the specified range of operation.
- Mono-color OLED graphical display – 128×64 (WxH)
- Temperature range from -10ºC to +50ºC or 14ºF to 122ºF
- Powered from two type LR03 alkaline batteries (AAA-size)
- Automatically switching off if battery voltage too low
- Size ( LxWxH ) is 97 x 51.5 x 41mm / 3.8 x 2.0 x 1.6"
Especificaciones técnicas
Sonido
52
± 2°C
-10
-
95
41
125
50
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto