¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $9,539.990 |
Información del producto
Resumen del producto
FLUKE-II500 is an acoustic imager. Fluke ii500 acoustic imager, equipped with LeakQ™ technology, empowers maintenance teams to detect and locate gas leaks efficiently. Designed for ease of use, it requires no specialized training. Even during peak production periods, teams can effectively identify gas and vacuum leaks. The ii500's advanced acoustic leak detection technology isolates leak sound frequencies, making leaks visible even in noisy environments.
- 7-inch 1280 x 800 LCD with capacitive touchscreen
- LEAKQ™ MODE: scale (1-10)
- Frequency range from 2 to 52KHz, detection range up to 50m (164ft)
- Fixed lens, 0.3MP visual camera resolution
- 20GB memory
- Stay powered all day with six hours of operating time
- Blended live SoundMap™ with visual image
- Size (H x W x L) is 7.3inches x 12.7inches x 2.7inch
- IP40 rated
Contenido
Fluke ii500 Acoustic Imager, AC power supply and battery pack charger (including universal AC adapters), Rugged lithium-ion smart battery pack, USB cable Rugged, hard carrying case, Adjustable hand strap and neck strap, Sensor array protection cover.
Especificaciones técnicas
50m
1280 x 800 Pixels
2kHz a 52kHz
-
7"
63° x 63°
-
No SVHC (15-Jun-2015)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto