¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $645.540 |
Información del producto
Resumen del producto
USB-SSR 24 is a 24 channel solid-state digital I/O USB device. USB-SSR24 provides mounting locations for 24 SSR modules. SSR digital I/O modules are relay control modules that provide 4000VRMS of optical isolation. Digital input modules sense AC/DC voltages from field devices and convert them to digital TTL signals. Digital output modules use TTL signals to switch and control AC/DC loads. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- Mounting rack for 24 SSR module(backplane is divided 2 groups of 8 modules & 2 groups of 4 modules)
- On-board switch to configure the module type for each module group
- On-board switch to configure the control logic polarity (active high or low) for each module group
- On-board switch to configure the power-up state for output modules
- Switch settings can be read back with software
- Independent LEDs at each module position to indicate the on/off status of each module
- USB-SSR24 is powered by an external 9V regulated power supply
- USB out and power out connections support powering and controlling multiple MCC USB devices
- Rugged enclosure that can mount on a DIN rail or on a bench
Contenido
USB-SSR 24, 9V power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Especificaciones técnicas
USB Solid State I/O Module Interface Device
24
-
-
USB-SSR Series
-
USB
-
Monitor and Control SSR I/O Modules
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto