¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $3,014.000 |
Información del producto
Resumen del producto
784040-01 is a USRP-2901, 2 channel, 70MHz to 6GHz, USRP software defined radio device. The USRP-2901 is a tunable RF transceiver with full-duplex, MIMO operation. It offers bus-powered connectivity with USB 3.0 or USB 2.0. You can also use the NI USRP-2901 for the following communications applications such as white space, broadcast FM, public safety, land-mobile, low- power unlicensed device (ISM) bands, sensor networks, amateur radio or GPS. This product is designed to meet the requirements of the following electrical equipment safety standards for measurement, control, and laboratory use: IEC 61010-1, EN 61010-1 and UL 61010-1, CSA C22.2 No. 61010-1.
- Bus connector: USB 2.0, USB 3.0
- Frequency step <1KHz (transmitter) and frequency step <1KHz (receiver)
- Maximum Pout is 20dBm (transmitter) and -15dBm maximum Pin (receiver)
- Gain range is 89.75dB (transmitter) and gain range is 76dB (receiver)
- 0.25dB gain step (transmitter) and 1dB gain step (receiver)
- 2.5ppm frequency accuracy (transmitter and receiver)
- 56MHz maximum instantaneous real-time bandwidth (transmitter and receiver)
- Ambient temperature is 23°C ±5°C
- Pollution degree 2
- Dimension is (L × W × H) 12.5cm × 9.4cm × 3.8cm (7.0in × 4.9in × 1.5in)
Especificaciones técnicas
70 MHz a 6 GHz
-
2Canales
USRP-2901
56
2Canales
USB 2.0, USB 3.0
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto