11 Puede reservar stock ahora
| Cantidad | Precio en USD | 
|---|---|
| 1+ | $1,604.000 | 
Información del producto
Resumen del producto
789117-01 is a cDAQ‑9177 8‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9177 provides USB Type-C connectivity for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect sensor and electrical measurements. With the cDAQ‑9177, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. You also can use this chassis with a combination of C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9177 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analog input.
Especificaciones técnicas
NI CompactDAQ Systems
USB 3.0
cDAQ-9177
8
-
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza 789117-01
6 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto