¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $42.390 |
Información del producto
Resumen del producto
TL35B test lead set compatible with multimeters, clamp meters and electrical test tools with standard input terminals and electrical test meter to a device in electrical testing applications. Lead wires are 40inch length and have standard probe tips that are held against the conductor during testing. Alligator clips screw onto the probe tips, have a jaw opening of 0.60inch and have teeth that grip the conductor to provide a more secure, hands-free connection than the test probe tips. Probe tips and the included alligator clips are threaded, allowing for a more secure connection than non-threaded tips and clips. Lead wires can be used with testing devices that have universal 4mm jacks.
- Polyvinyl chloride (PVC) insulation
Contenido
(2) Lead wires with threaded test probe tips, (2) Alligator clips.
Especificaciones técnicas
Juego de Cables de Pruebas, Caimanes
To Be Advised
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto