| Cantidad | Precio en USD |
|---|---|
| 25+ | $6.560 |
| 50+ | $6.010 |
| 100+ | $5.530 |
| 200+ | $5.250 |
Información del producto
Resumen del producto
The 8898 series Scotch® Strapping Tape is specifically formulated for use in the appliance market. The tensilized polypropylene film backing and pressure-sensitive synthetic adhesive provides high initial adhesion and holding power on a wide variety of metal, plastic, fibre-board and glass surfaces. The backing provides proper stiffness and excellent abrasion, moisture and scuff resistance. The pressure-sensitive adhesive is specifically formulated to provide balanced adhesion to most fibre-board surfaces and a wide variety of plastic and metal surfaces. These are high strength, reliable and affordable solutions for product and package integrity. For closing boxes, stabilizing pallets, bundling and reinforcing, securing appliance components during transport and easy-open tear strips, high strength tapes provide important application benefits for manufacturers of piping, metal products, furniture, appliances, automotive parts, sporting goods and also food and beverage processors.
- Bonds firmly and removes cleanly from a wide variety of surfaces
- Synthetic rubber adhesive won't stain substrate
- Provides high tensile strength for long lasting hold
- Resists breaking or tearing even if nicked or punctured during handling
- Offers excellent adhesion to metal, glass and smooth plastic substrates
Aplicaciones
Reparación y Mantenimiento, Electrónica de Consumo, Industrial
Notas
Any width or custom configuration available upon request
Especificaciones técnicas
Sealing
Adhesivo de Caucho Sintético
0.709"
4.6 mil (0.12 mm)
Blue
54.864m
To Be Advised
PP (Polipropileno)
18mm
54.864m
180ft
180ft
Serie 8898
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto