¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $762.340 |
Información del producto
Resumen del producto
BVX-250 is a portable, two-station filtration system for removing workplace fumes, smoke, dust, and vapors. With 99.97% efficiency HEPA 13 filtration, 30-second filter changes, and twice the suction power of previous models. Compatible with previous BVX and omni-flex arms and hoses. It features a removable 360⁰ rotating air diverter - adjust the exhaust for operator comfort. It also features communicates with metal CV and GT soldering systems for filter change notifications. Safety compliance are UL and CSA, UKCA, KC, PSE, NOM, CE (ISO-14644), and TUV.
- 297m3/h (175cfm) max airflow, free blowing, 2 x 75m3/h (45cfm) flow rate
- 1743 Pa (7” WC) static pressure, <lt/> 55dBA (at medium setting) noise level (approx.)
- 100 – 240VAC, 1 phase voltage, 50/60Hz frequency, 150Watt power
- Color LED status ring, change filters without removing the hose
- Light-weight, portable, and quiet design, HEPA 13 Efficiency at 99.97%
- Powerful airflow and suction capacity, on/off switch with “soft-start” feature, ESD-safe housing
- Low-profile, compact unit fits under most work benches
- Dimension is 10.5” x 16” x 13” (w x d x h)
Contenido
BVX-250 fume extraction unit, HEPA 13/gas main filter, Pre-filter, Remote switch.
Notas
Arms/hoses are sold separately.
Especificaciones técnicas
175
150
BVX-200 Series
240
-
No SVHC (27-Jun-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto