Información del producto
Resumen del producto
The 2654-22 is a 18V 3/8-inch Impact Wrench Kit with friction ring. This powered by FUEL™ technology, the 2654 delivers a best-in-class 200ft-lbs/2400 in-lbs of torque in a compact design. The Milwaukee® POWERSTATE™ brushless motor provides increased efficiency, lasts longer and delivers maximum power. The Milwaukee® REDLITHIUM™ XC 4.0 battery pack is the most durable pack on the market and provides up to 2X more run time. REDLINK PLUS™ electronic intelligence allows the operator to choose between 3 fastening modes with Milwaukee’s proprietary DRIVE CONTROL™ feature. The FUEL™ impact wrench utilizes a friction ring design for fast, easy socket changes.
- M18™ REDLITHIUM™ XC4.0 Battery
- M18™ and M12™ Multi-voltage charger
Aplicaciones
Industrial
Contenido
M18 FUEL™ 3/8" impact wrench, 48-11-1840 M18™ REDLITHIUM™ XC 4.0 extended capacity battery pack, 48-59-1812 M18™ & M12™ multi-voltage charger, belt clip and carrying case.
Especificaciones técnicas
-
-
Llave de Impacto de 3/8" con Anillo de Fricción, Cargador Multi Voltaje, Paquete de Batería REDLITHIUM & Estuche
-
-
-
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto