Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $26.110 |
Información del producto
Resumen del producto
70060 is a T25, 1inch TerminatorBlue Torx impact bit (20 pack). It is impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. Its specially designed torsion zone absorbs 30 times the impact energy compared to standard bits, allowing a maximum torsion flex that goes unmatched. With TerminatorBlue Torx Impact bits user get the tightest-fit precision-machined driver tips from the company that sets the standard for precision. Wiha's exact-fit Torx tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined Torx tips for reduced cam-out
- Fit with a standard 1/4inch hex drive
- Impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
- TST™ Torsion Stabilizing Technology for maximum flex and reduced tip stress
- 1.05inch product depth, 1.91inch product height, 3.35inch product width
- 1inch overall length
Especificaciones técnicas
20 Pieces of T25 Torx Bits
No SVHC (16-Jul-2019)
TerminatorBlue Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto