| Cantidad | Precio en USD |
|---|---|
| 1+ | $72.030 |
Información del producto
Resumen del producto
56NP is a 19" sliding nail puller. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Sliding box joint allows for nail puller to be hammered into material to extract deep nails or staples. Low profile jaw easily grabs and extracts sunken nails & staples with minimal material damage. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability.
- Metal strike cap allows for product to be used with a hammer or mallet if necessary
- Corrosion resistant paint finish allows for longer lasting durability
- Painted tip finish, 18.2inch overall length, powder paint finish
- Meets or exceeds ANSI specification, full lifetime warranty
- 1.1inch overall height, 4.25inch overall width, alloy steel material
Especificaciones técnicas
18.2"
Aleación de Acero
No SVHC (21-Jan-2025)
4.25"
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto