Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $17.970 |
Información del producto
Resumen del producto
JIC-500 is a compact cable cutter. This is designed with ultra-sharp dual curved blades and compact size, this network cable cutter is perfect for cutting twisted pair network cables quickly and easily. This network cable cutter also features ultra-sharp blades cut completely through network cables, including the pesky nylon rip cords, curved blade design minimizes cable deformation, ensuring consistent impedance when connectorizing the cable, large jaw opening allows you to cut network or copper cables up to 0.50inch in diameter, made from stamped steel with a black oxide coating to provide ultimate sharpness and durability. It also includes curved spring-loaded handles with double-dipped plastic grips provide greater cutting leverage and comfort than user standard cutter , locking tab keeps handles closed when not in use and lifetime warranty.
- Jaw line thinness is 0.117inch
- Steel material
- Jaw width is 1.54inch
- Dimension is 5.59 x 2.24 x 0.62inch
Especificaciones técnicas
14.2
Jonard Twisted Pair Network Cables
-
12.7
-
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto