Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $103.440 |
Información del producto
Resumen del producto
830845 is a SKELETOOL®. Conveniently store Leatherman tool bits in user multi-tool’s handle for easy access during a job, or for safekeeping. Lock user knife blade into place and unlock to fold it away for a safer way to work. It uses this clip to attach your multi-tool to a pocket or belt loop. Remove the clip if user prefer. This multi-tool features tools that are accessible while the tool is in its folded or closed position. Keep one hand free. Open and use features on this tool with one hand. Tool included are needle nose pliers, regular pliers, hard-wire cutters, wire cutters, 420HC combo knife, carabiner/bottle opener, large bit driver. Bit included are phillips #1 and #2, screwdriver 1/4" and 3/16".
- Handle bit storage, locking blade, replaceable pocket clip
- Outside-accessible, one-hand operable
- 4inch closed length, 6.0inch open length, 2.6inch blade length
- 1.24inch width, 0.52inch overall thickness
- 420HC stainless steel material
Especificaciones técnicas
-
Serie Skeletool 7
-
No SVHC (08-Jul-2021)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto