| Cantidad | Precio en USD |
|---|---|
| 1+ | $48.280 |
Información del producto
Resumen del producto
CW11TM is a 11" Crescent Wiss® heavy-duty, spring-loaded tradesman titanium coated single ring shear. It features premium steel blades that extend through the handles for twice the strength and ten times the cutting power of standard shear. Their titanium blade coating is three times harder than steel for extra durability and longer edge life. A serrated bottom blade grips material for better control and cleaner cuts, while spring-loaded design and optimized handle contact points improve comfort and reduce fatigue. A quick-release ergonomic latch that locks the tool closed for storage and soft-grip TPR handle are added safety and comfort features that make Crescent Wiss® Spring-Loaded Tradesman shear best in class performers. Heavy-duty blade features titanium coated premium grade stainless steel and is precision engineered for knife-like cutting edges. Touch point ergonomics optimize hand and finger contact points in handles to maximize fit, control, and user ergonomics.
- Spring-loaded design automatically opens when latch is disengaged for reduced hand fatigue
- Full metal core extends through the handle for maximum strength and increased durability
- Serrated bottom blade grips material as it being cut for increased cutting control and cleaner cuts
- Control channel accommodates index finger for increased control and cutting stability
- 4inch blade length, 11inch overall length
- Titanium coated blade finish, rawhide handle color, glass filled nylon handle material
- Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
- Full lifetime warranty
Especificaciones técnicas
Tradesman Shear
279.4mm
11"
-
101.6mm
4"
Nylon relleno de vidrio
No SVHC (15-Jun-2015)
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto