¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,491.950 |
| 5+ | $1,444.630 |
| 10+ | $1,409.510 |
| 25+ | $1,346.520 |
| 50+ | $1,303.410 |
Información del producto
Resumen del producto
PA310 is a 3 tank bubble etch (29 x 40cm board capacity). It is a popular PCB processing unit. A self-contained triple process unit with built-in DEVELOP / WASH / BUBBLE ETCH functions providing a convenient bench standing system. It eliminates the normal untidiness associated with producing PCBs to the solderable-etched stage. A RESIST STRIP / WASH / IMMERSE TIN combination can be added to provide a full PCB processing run. Supplied complete with 2 meter mains cable. It is suitable for metal etching applications including the production of PCBs, from photoresist coated or conventional copper clad boards. It is only suitable for use with fine etch crystals (sodium persulphate) not recommended for use with ferric chloride. It is used in laboratories and small batch production for making printed circuit board as well as for etching metal foils.
- Operating voltage 230VAC 50Hz/60Hz 600W
- 1 x adjustable heater approximately preset to 45°C
- Adjustable board holder to a maximum (240 x 310mm) Board/Panel capacity
- Three independent acrylic glass tank
- Adjustable heater (glass heater), temperature range from between +36 to +45°C
- Drain cock in each tank, glass thermometer, plastic drip tray
- Unit size is (W x D x H) 16.5'' x 12.5'' x 17.3''
Especificaciones técnicas
Processing Unit
45
230
440
325
No SVHC (23-Jan-2024)
36
150
16
420
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto