¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $8.210 |
Información del producto
Resumen del producto
The PVI5033RSPBF is a Photovoltaic Isolator 2-channel Opto-isolated Driver capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. The PVI5033R is ideally suited for applications requiring high-current and high voltage switching with optical isolation between the low-level driving circuitry and high-energy or high- voltage load circuits. It can be used for directly driving gates of power MOSFETs. The 2-channel configuration allows its outputs to drive independent discrete power MOSFETs or be connected in parallel or in series to provide higher-current drive for power MOSFETs or higher-voltage drive for IGBTs.
- Employs a fast turn-OFF circuitry
- Monolithic construction
- 1200VDC Output-to-output isolation
- Solid-state reliability
Especificaciones técnicas
2 Canales
8Pines
PVI Series
Montaje Superficial (SMD)
3.75kV
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto