55 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $115.770 |
| 5+ | $107.990 |
| 10+ | $100.220 |
| 25+ | $99.950 |
| 50+ | $99.700 |
| 100+ | $99.440 |
Información del producto
Resumen del producto
The HDSP-2502 is a 8-character 5 and 7mm Smart Alphanumeric Display ideal for applications where displaying eight or more characters of dot matrix information in an aesthetically pleasing manner is required. The onboard CMOS IC has the ability to permanently stored in ROM. In addition, 16 programmable symbols may be stored in onboard ROM, allowing considerable flexibility for displaying additional symbols and icons. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. It is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional 8-bit data bus.
- XY Stackable
- 128-character ASCII decoder
- Programmable functions
- 16 User definable characters
- Multi-Level dimming and blanking
- TTL compatible CMOS IC
- Wave solderable
Especificaciones técnicas
Red
7.5
6.96
70.87
19.41
No SVHC (21-Jan-2025)
300
8
5
Dot Matrix
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto