¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.381 | $0.38 |
| Total (Dólares USD) Precio en USD | $0.38 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.381 |
| 50+ | $0.261 |
| 100+ | $0.159 |
| 250+ | $0.141 |
| 500+ | $0.123 |
| 1000+ | $0.098 |
| 2500+ | $0.087 |
| 5000+ | $0.077 |
| Cantidad | Precio en USD |
|---|---|
| 3000+ | $0.061 |
Información del producto
Resumen del producto
ESDCAN01-2BLY is a dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD (electrostatic discharge). ESDCAN series complies with all the physical layer constraints (jump start, reverse polarity, …) without compromising the low clamping voltage for an efficient CAN bus protection (controller area network) or LIN bus protection (local interconnect network). The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL.
- Breakdown voltage is 25V at 1mA
- Peak pulse current (8/20μs) is 5.5A
- Dual-line ESD and EOS protection
- Max pulse power up to 230W (8/20μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range from -40 to +150°C
- AEC-Q101 qualified
Especificaciones técnicas
40V
Bidireccional
3Pines
40V
25V
230W
ESDCANxx-2BLY Series
No SVHC (25-Jun-2025)
SOT-23
24V
24V
-
30V
AEC-Q101
AEC-Q101
Documentos técnicos (2)
Alternativas para el número de pieza ESDCAN01-2BLY
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto