TDX400S277/480
Supresor de Picos de Voltaje, 277/480 V, Trifásico, Protección contra Sobrevoltajes, Tipo 1 & 2
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,414.750 |
| 3+ | $1,414.750 |
| 5+ | $1,414.750 |
| 10+ | $1,414.750 |
| 25+ | $1,414.750 |
Información del producto
Resumen del producto
TDX400S277/480 is a modular TDX panel protector. It has built-in features including TD technology, thermal protection, short circuit current cartridge fusing and a surge counter. The status indication flag per mode, voltage presence LEDs, audible alarm, and voltage-free contacts provide remote status monitoring. It features a 300kA 8/20μs maximum surge rating and provides protection suitable for service entrance, main-distribution panels and highly exposed applications. Complies with ANSI®/IEEE® C62.41.2-2002, scenario II, exposure 3, 100KA 8/20μs, 10KA 10/350μs IEC® 61643-1 class I, class II. UL® 1449 Edition 5 type 1/2, 20kA mode certification.
- Transient discriminating technology provides increased service life
- Modular design allows easy replacement of surge modules
- 277/480V nominal system voltage, 3Ph 4W+G distribution system, 50 to 60Hz frequency range
- 320/550VAC max continuous operating voltage, 480/831VAC stand-off voltage
- TD technology with thermal disconnect over-current replaceable cartridge fusing
- Surge counter, L-N, L-PE, N-PE protection mode, LED mechanical flag audible alarm status indication
- Remote contacts, #10 lead size, 30" lead length, 36" ground lead length
- 3/4” straight nipple mounting, IP20 NEMA®-1 enclosure rating, metal enclosure material
- 3-1/4" depth, 10.320" width, 10.400" height
- Temperature range from -40 to 176°F
Especificaciones técnicas
Protección contra Sobrevoltajes
Tipo 1 & 2
550
TDX400 Series
To Be Advised
-
400
Montaje mediante brida
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto