Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $327.660 |
| 5+ | $319.130 |
| 10+ | $310.580 |
| 25+ | $299.200 |
| 100+ | $282.120 |
Información del producto
Resumen del producto
AQM450PS48 is an AQM450 series ultra compact GaN based medical external AC-DC power supply. AQM’s GaN-based design offers high efficiency and high power density, enabling a 50% size reduction relative to traditional designs. The AQM series also features a fully sealed enclosure with IP22 compliance and a smooth surface finish, ensuring easy cleaning in clinical environments. AQM’s worldwide industrial and medical safety approvals, Class B conducted and radiated emissions, 2 x MOPP isolation and low leakage current benefits system designers with easy integration into a wide range of medical applications including imaging, patient monitoring, patient treatment, hospital equipment, and industrial applications such as test & measurement, process control and robotics.
- Universal, single-phase input: 90 to 264VAC
- Output voltage is 48VDC
- Output current is 9.38A
- 94% efficiency
- Medical & ITE safety agency approvals
- Low earth leakage current
- Less than 0.5W standby power
- 0 to +60°C operation
- Dimension is 254 x 116 x 47mm (10" x 4.57" x 1.85")
- 3 year warranty
Especificaciones técnicas
ITE, Industrial & Médico
450
9.38
-
-
Fixed
AQM450 Series
No SVHC (15-Jan-2018)
1 Salida
48
-
6 Pin Mini-Fit
-
90V CA a 264V CA
IEC 60320 C14
Alternativas para el número de pieza AQM450PS48
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto