¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $108.600 |
Información del producto
Resumen del producto
TIB 080-124EX is a TIB 080-EX 80W DIN rail power supply featuring high efficiency operation of up to 90% enabling a slim design with alternative side-mounting for flat panels. This convection cooled power supplies have a -40°C to +60°C full load operating temperature range. 150% peak power for up to 4 seconds which is ideal for stepper motors, solenoids or actuators. The TIB 080-EX series has an important Back Power Immunity feature that helps protect against shut-down or malfunction with loads such as inductors and decelerating motors that can feed voltage back to the power supply. Outputs are radio-interference-suppressed to impede radiation at long output lines which reduces the common mode current to within limits of telecommunication ports. The series operate with a high power factor of up to 99% which also minimizes inrush current. Additional qualifications include IEC/EN/UL 60950-1, UL 508 and CB Report with EMC compliance to IEC/EN 61000-6-2 and IEC/EN 61000-6-3.
- Output voltage of 24VDC (23.5 - 28.0VDC), output current is 3400mA
- UL Hazloc class 1/Div 2, ATEX (EN 60079-0, EN 60079-7, EN 600079-15) in hazardous locations
- SEMI F47 compliant for voltage sag immunity
- Rugged metal case with optional side-mounting
- Back power immunity
- Efficiency is 90%
- Operating temperature range from -40°C to +70°C (full load up to 60°C)
- High reliability: MTBF 1 mill hrs per IEC 61709
- Short circuit and overload protection
- 5-year product warranty
Especificaciones técnicas
ITE
80
3.4
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Salida
24
-
-
-
85V CA a 264V CA
TIB 080-EX Series
Documentos técnicos (1)
Alternativas para el número de pieza TIB 080-124EX
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto