| Cantidad | Precio en USD |
|---|---|
| 1+ | $45.860 |
Información del producto
Resumen del producto
The SR21 series Slot Sensor with 2mm slot width, the device is characterized by a high 12-bit (4096 steps) resolution, a low 20µs response time and a switching frequency reaching 25kHz. The setting of the switching threshold is carried-out automatically by simply pressing a push-button or dynamically during label (or other reference) movement. The SR21-IR model with infrared emission is ideal for label or hole detection on continuous surfaces, while the SR21-RG model with double red or green emission suits colour print register mark detection on transparent films for automatic packaging.
- High switching frequency
- IR or red/green light models
- Detection of semi-transparent labels
- Detection of register marks on transparents
- 4-wire Antivalent NPN and PNP output
- Yellow output LED, green/red bicolour READY/ERROR LED indicators
Especificaciones técnicas
ITE
4:1
1 Salida
533
-
1.5
Fixed
10.2
32
75
Lead (04-Feb-2026)
DIP
8
15
-
-
48
20.8
Agujero Pasante
18
TEN 8WI Series
Alternativas para el número de pieza TEN 8-4813WI
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto