Ofrecemos una amplia gama de convertidores DC / DC de montaje pasante como DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick de fabricantes líderes en la industria como Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro para su uso en aplicaciones industriales, médicas, ferroviarias y de accionamiento de puertas.
Half Brick Convertidores CD / CD Agujero Pasante Aislados:
26 productos encontradosVer
Comprador
Ingeniero
Fabricante
Aplicaciones de Fuentes de Alimentación
Tipo de Conversor CC / CC
Relación de Entrada
Potencia de Salida Máx.
No. de Salidas
Voltaje de Salida - Salida 1
Corriente de Salida - Salida 1
Regulación de Salida
Voltaje de Aislamiento
Voltaje de Entrada CD Nominal
Tipo de Salida de Conversor CC / CC
Anchura
Altura
Profundidad
Tensión de Entrada DC Mín.
Tensión de Entrada DC Máx.
Rango de Producto
Embalaje
Filtro(s) aplicado(s)
1 Filtro(s) seleccionado(s)
Comparar | Precio para | Cantidad | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Cada | 1+ $222.610 5+ $216.310 10+ $209.990 50+ $201.580 100+ $188.960 | Mín: 1/Múlt: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | ||||
XP POWER | Cada | 1+ $238.090 5+ $231.330 10+ $224.580 50+ $215.580 100+ $202.070 | Mín: 1/Múlt: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 24V | Fixed | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | ||||
Cada | 1+ $137.390 5+ $133.510 10+ $129.650 50+ $124.480 100+ $116.740 | Mín: 1/Múlt: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Cada | 1+ $198.740 | Mín: 1/Múlt: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Cada | 1+ $208.560 | Mín: 1/Múlt: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 12V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Cada | 1+ $224.650 5+ $203.420 10+ $199.590 | Mín: 1/Múlt: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Cada | 1+ $217.010 | Mín: 1/Múlt: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
XP POWER | Cada | 1+ $178.860 5+ $173.790 10+ $168.720 50+ $161.960 100+ $151.820 | Mín: 1/Múlt: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | ||||
38AH5880 RoHS | Cada | 1+ $258.390 5+ $251.070 10+ $243.760 50+ $234.010 100+ $219.380 | Mín: 1/Múlt: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | ||||
36AJ4096 RoHS | XP POWER | Cada | 1+ $178.860 5+ $173.790 10+ $168.720 50+ $161.960 100+ $151.820 | Mín: 1/Múlt: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 12V | 29.2A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||
XP POWER | Cada | 1+ $238.090 5+ $231.330 10+ $224.580 50+ $215.580 100+ $202.070 | Mín: 1/Múlt: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | ||||
MURATA POWER SOLUTIONS | Cada | 1+ $305.400 5+ $248.210 10+ $241.960 | Mín: 1/Múlt: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Cada | 1+ $238.090 5+ $231.330 10+ $224.580 50+ $215.580 100+ $202.070 | Mín: 1/Múlt: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25 | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
XP POWER | Cada | 1+ $234.950 5+ $228.300 10+ $221.650 50+ $212.760 100+ $199.430 | Mín: 1/Múlt: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | ||||
16AM6924 RoHS | XP POWER | Cada | 1+ $222.610 5+ $218.410 10+ $214.190 50+ $209.990 100+ $205.780 | Mín: 1/Múlt: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||
32AK8320 RoHS | Cada | 1+ $255.320 5+ $250.510 10+ $245.670 50+ $240.850 100+ $236.020 | Mín: 1/Múlt: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | ||||
MURATA POWER SOLUTIONS | Cada | 1+ $305.400 5+ $248.210 10+ $237.550 25+ $232.680 50+ $228.100 | Mín: 1/Múlt: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
16AM6923 RoHS | XP POWER | Cada | 1+ $222.610 5+ $218.410 10+ $214.190 50+ $209.990 100+ $205.780 | Mín: 1/Múlt: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||
79AK7505 RoHS | XP POWER | Cada | 1+ $181.220 5+ $176.090 10+ $170.950 50+ $164.090 100+ $153.810 | Mín: 1/Múlt: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||
XP POWER | Cada | 1+ $168.870 5+ $163.240 10+ $153.120 50+ $146.330 100+ $140.180 | Mín: 1/Múlt: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.08A | Regulated | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDL100 Series | ||||
XP POWER | Cada | 1+ $156.500 5+ $153.550 10+ $150.580 50+ $147.630 100+ $144.670 | Mín: 1/Múlt: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDL100 Series | ||||
XP POWER | Cada | 1+ $181.220 5+ $176.090 10+ $170.950 50+ $164.090 100+ $153.810 | Mín: 1/Múlt: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 24V | 14.6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | ||||
74AJ3334 RoHS | TRACO POWER | Cada | 1+ $260.700 | Mín: 1/Múlt: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 15V | 10A | - | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 36V | TEP 160 | |||
80AK3449 RoHS | XP POWER | Cada | 1+ $238.090 5+ $231.330 10+ $224.580 50+ $215.580 100+ $202.070 | Mín: 1/Múlt: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||
32AK8319 RoHS | Cada | 1+ $210.710 | Mín: 1/Múlt: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 75V | QSB15048W Series |