| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,443.820 |
| 5+ | $1,414.950 |
| 10+ | $1,386.070 |
| 25+ | $1,357.200 |
| 50+ | $1,328.310 |
Información del producto
Resumen del producto
The SMART1200XLHG is a 4-outlet 750W Uninterruptible Power Supply (UPS) with built-in line-interactive voltage regulation, expandable battery runtime and intelligent monitoring with unattended shutdown capability. Built-in isolation transformer with Faraday shield offers full line isolation and removes common mode noise while maintaining full AC surge suppression in all modes less than 100μA. External battery connector allows configuration for up to several hours of runtime during power failures by adding one or more external battery packs. Line interactive voltage regulation corrects brownouts as low as 81V and overvoltage as high as 143V back to normal 120V levels, saving battery reserves for use only during complete power failures. Full line isolation prevents shock potential and operational problems in sensitive electronic equipment. It provides connected equipment with continuous power during short and long duration loss of commercial power.
- Full line isolation prevents shock potential and operational problems
- NEMA 5-15P (120V 15A)/Output - NEMA 5-15R Input
- Reduce cumulative shock potential to less than 100μA
- Hospital-grade plug & outlet offer added degree of safety, reliability to input/output connections
- Resistant to electrostatic discharge
- USB and DB9 communication ports
- PowerAlert unattended shutdown software and complete cabling included
- Complete surge protection, line isolation and EMI/RFI noise filtering
- Battery replacement door and back panel grounding lug
Contenido
SMART 1200XLHG Medical grade tower UPS system, Instruction manual, PowerAlert software and Cabling.
Especificaciones técnicas
Medical
1kVA / 750W
120
SmartPro Series
11.8
No SVHC (08-Jul-2021)
4Tomacorrientes
142
10
13.5
18.2
Documentos técnicos (1)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto