| Cantidad | Precio en USD |
|---|---|
| 1+ | $218.590 |
| 5+ | $200.710 |
| 10+ | $193.470 |
| 25+ | $184.290 |
| 50+ | $177.650 |
Información del producto
Resumen del producto
The PV700HF is a PowerVerter® Ultra-Compact Inverter with 3 outlets. Continuously supplies up to 700W of 120VAC power to a three AC outlet from any 12V battery or automotive DC source. Featuring an ultra-compact, lightweight design with metal housing and is the most rugged inverter. Ultra-compact extruded aluminum housing stands up to the toughest environments. Cooling fan lengthens inverter service life and maintains cool operation. Overload alarm/shutdown detects wattage overload on inverter outlets and shuts down inverter as a protective measure DC input terminals provide a solid connection to battery with user-supplied cables.
- Integrated mounting feet assure safe fixed installation
- Grooved surface for more efficient cooling
- Lighted on/off switch shows inverter operations in cramped or dark environments
- Low battery alarm/shutdown detects low battery voltage and shuts down inverter
Contenido
Ultra-compact DC-to-AC inverter, Instruction manual.
Especificaciones técnicas
ITE
3 Salidas
120
700W
126
70
12
3Tomacorrientes
700
-
207.5
No SVHC (08-Jul-2021)
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto