| Cantidad | Precio en USD |
|---|---|
| 1+ | $635.570 |
| 5+ | $629.210 |
| 10+ | $622.860 |
| 25+ | $603.790 |
| 50+ | $591.710 |
Información del producto
Resumen del producto
XPSUAT13A3AP is a Preventa safety relay module. This safety relay is designed for monitoring emergency stop, guard switch, magnetic switch, proximity safety switch, PNP, NPN sensor, RFID safety switch, Safety light curtain or sensing mat/edges. The safety relay is powered with 24VAC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 positive 1 negative safety inputs, 4 ON/OFF configurable pulsed outputs, 3NO immediate, 3NO configurable, 1NC configurable safety outputs, 2 solid state diagnostic outputs. It has IP54 (mounting area) conforming to IEC 60947-1, IP40 (housing) conforming to IEC 60947-1, IP20 (terminals) conforming to IEC 60947-1. It is used for applications such as food and beverage, hoisting, material handling, material working, and packaging.
- 24VAC - 15 to 10%, 24VDC - 20 to 20% rated supply voltage
- 3W power consumption, internal, electronic input protection type
- 1 NC configurable, 3 NO configurable, 3 NO immediate safety outputs
- 16A conventional free air thermal current
- Dimension is 4.72 x 3.93 x 1.77inch (d x h x w ), TÜV, cULus certified
- 18 months warranty, operating ambient temperature range from -25°C to 85°C
Especificaciones técnicas
24VAC/VDC
Harmony XPS Series
5A
250V
-
To Be Advised
6PST-NO, SPST-NC
Carril DIN
Tornillo
24V
IP20, IP40, IP54
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto