Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
No está disponible
Información del producto
FabricantePRO SIGNAL
No. Parte FabricanteRP004
No. Parte Newark96T7444
Hoja de datos técnicos
Rango de Producto-
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
The RP004 is an Audio Converter converts digital HDMI signal into analog VGA video and R/L audio signal. It allows users to enjoy their high definition image and sound when watching movies or playing games on the traditional VGA monitors or projectors. It offers solutions for digital entertainment centre, HDTV retail and show site, HDTV, STB, DVD and projector factory, noise space and security concerns, data centre control, information distribution, conference room presentation, school and corporate training environments.
- Easy to use - Install in seconds, no need of setting
- Supports HDCP 1.2
- Supports 165MHz/1.65Gbps per channel (6.75Gbps all channel) bandwidth for HDMI input
- Supports analog video output up to UXGA and 1080p with 10-bit DAC
- 2-channel LPCM audio output format
- 1.65Gpbs/165MHz Input video amplifier bandwidth
- 5VDC at 2A External power supply
- 5W Maximum power consumption
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Aplicaciones
Electrónica de Consumo, Seguridad, Industrial
Especificaciones técnicas
Rango de Producto
-
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
US ECCN:EAR99
EU ECCN:Unknown
Conforme a RoHS:Sí
RoHS
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto