![INFINEON FS950R08A6P2BBPSA1 Módulo IGBT, Paquete de Seis [Puente Completo], 450 A, 1.1 V, 870 W, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/49AH9201-40.jpg)
| Cantidad | Precio en USD |
|---|---|
| 1+ | $342.120 |
| 5+ | $337.090 |
| 10+ | $332.060 |
| 25+ | $327.030 |
Información del producto
Resumen del producto
FS950R08A6P2BBPSA1 is a HybridPACK™ drive, that is a very compact six-pack module (750V/950A) optimized for hybrid and electric vehicles. The power module implements the new EDT2 IGBT generation, which is an automotive Micro-Pattern Trench-Field-Stop cell design optimized for electric drive train applications. The chipset has benchmark current density combined with short circuit ruggedness and increased blocking voltage for reliable inverter operation under harsh environmental conditions. Typical applications include automotive applications hybrid electrical vehicles, motor drives and commercial agriculture vehicles.
- Blocking voltage is 750V
- Low switching losses
- Low Qg and Crss
- Low inductive design
- Short-time extended operation temperature of Tvj op = 175°C
- 4.2KV DC 1sec Insulation
- High creepage and clearance distances
- Compact design and high power density
- Direct cooled PinFin base plate
- Integrated NTC temperature sensor, PressFIT contact technology
Especificaciones técnicas
Six Pack [Full Bridge]
0
1.1
870
0
Press Fit
0
Panel
No SVHC (25-Jun-2025)
450
0
0
150
Module
750
IGBT EDT2 [Trench/Field Stop]
HybridPACK
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto