¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.660 |
| 100+ | $0.737 |
| 500+ | $0.580 |
| 1000+ | $0.529 |
| 2500+ | $0.487 |
| 10000+ | $0.413 |
Información del producto
Resumen del producto
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
Especificaciones técnicas
800
TO-220AB
50mA
50
3Pines
1.55
Snubberless BTB10
No SVHC (25-Jun-2025)
10
1.3
100
1W
125
Through Hole
MSL 1 - Unlimited
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto