5,000 Puede reservar stock ahora
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.748 | $0.75 |
| Total (Dólares USD) Precio en USD | $0.75 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.748 |
| 50+ | $0.475 |
| 100+ | $0.416 |
| 250+ | $0.388 |
| 500+ | $0.370 |
| 1000+ | $0.356 |
| 2500+ | $0.349 |
| 5000+ | $0.342 |
Información del producto
Resumen del producto
The UC2844BDR2G is a high performance current mode controller in 14 pin SOIC package. This is a high performance fixed frequency current mode controller. It is specifically designed for off-line and dc-dc converter applications offering the designer a cost effective solution with minimal external components. This integrated circuit features an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. It also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, a latch for single pulse metering and a flip-flop which blanks the output off every other oscillator cycle allowing output dead times to be programmed from 50% to 70%. It has UVLO thresholds of 16V (on) and 10V (off) ideally suited for off-line converter.
- Trimmed oscillator for precise frequency control
- Oscillator frequency of 250KHz
- Current mode operation to 500KHz output switching frequency
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low start-up and operating current
Especificaciones técnicas
Single Ended Controller
Current Mode Control
25
14Pines
52
-
50
-25
UC2844B
MSL 1 - Unlimited
-
52
200
1Canales
12
SOIC
Surface Mount
-
0
Boost, Flyback, Inverting
85
-
No SVHC (25-Jun-2025)
SOIC
-
-
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto