¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $6.660 | $6.66 |
| Total (Dólares USD) Precio en USD | $6.66 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $6.660 |
Información del producto
Resumen del producto
VNH9030AQTR is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. The three dices are assembles in a QFN 6x6 triple pad 26+2L package equipped with three exposed islands for optimized dissipation performances. This package is specifically designed for the harsh automotive environment. The input signals INA and INB can directly interface the microcontroller to select the motor direction and the brake to VCC condition. Two selection pins (SEL0 and SEL1) to address the information are available on the multisense to the microcontroller. The multisense pin allows monitoring the motor current by delivering a current proportional to the motor current value and provides diagnostic feedback and case temperature according to the implemented truth table.
- Undervoltage shutdown, overvoltage clamp, thermal shutdown
- Cross-conduction protection, current and power limitation
- Very low standby power consumption
- Protection against loss of ground and loss of VCC
- PWM operation up to 25kHz
- Multisense monitoring functions: analogue motor current feedback, chip temperature monitoring
- Output protected against short to ground and short to VCC
- Standby mode, half bridge operation
Especificaciones técnicas
Controlador de Motor Puente-H
2Salidas
-
28Pines
28
150
-
CD con Escobillas
35
QFN-EP
4
-40
AEC-Q100
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto